Part Details for 477B-2 by Dwyer Instruments Inc
Overview of 477B-2 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1477B | Analog Devices | LTM4609EV Demo Board - 34Vout, |
Price & Stock for 477B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9446
|
Newark | Digital Manometer, 0 To 40In-H2O, 0.1%, Pressure Measuring Range:0Inch-H2O To 40Inch-H2O, Resolution (In H2O):-, Accuracy:0.1%, Response Time:-, Operating Temperature Min:-17.8°C, Operating Temperature Max:60°C Rohs Compliant: Yes |Dwyer 477B-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$471.7400 / $524.1500 | Buy Now |
DISTI #
70667122
|
RS | Digital Manometer, Air Pressure, 0 to 40.00 in w.c., 3 psig | Dwyer Instruments 477B-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$490.6000 / $545.1200 | Buy Now |