Part Details for 477XMPL2R5YG19R by Cornell Dubilier Electronics Inc
Overview of 477XMPL2R5YG19R by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 477XMPL2R5YG19R
477XMPL2R5YG19R CAD Models
477XMPL2R5YG19R Part Data Attributes
|
477XMPL2R5YG19R
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
477XMPL2R5YG19R
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 211.6 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 477XMPL2R5YG19R
This table gives cross-reference parts and alternative options found for 477XMPL2R5YG19R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 477XMPL2R5YG19R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSP471M2.5D6YATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 477XMPL2R5YG19R vs NSP471M2.5D6YATRF |
NSP471M2.5D6UATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | 477XMPL2R5YG19R vs NSP471M2.5D6UATRF |
EEFLX0E471R | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | 477XMPL2R5YG19R vs EEFLX0E471R |
NSP471M2.5D6ATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | 477XMPL2R5YG19R vs NSP471M2.5D6ATRF |
EEFGX0E471L | Panasonic Electronic Components | $1.1653 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 477XMPL2R5YG19R vs EEFGX0E471L |
EEFSX0E471XE | Panasonic Electronic Components | $1.2466 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 477XMPL2R5YG19R vs EEFSX0E471XE |
EEFLX0E471R4 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 477XMPL2R5YG19R vs EEFLX0E471R4 |
EEFGX0E471R | Panasonic Electronic Components | $0.8766 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 477XMPL2R5YG19R vs EEFGX0E471R |
477XMPL2R5YG19A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | 477XMPL2R5YG19R vs 477XMPL2R5YG19A |
477XMPL2R5YG19X | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | 477XMPL2R5YG19R vs 477XMPL2R5YG19X |