Part Details for 477BPS025K by Cornell Dubilier Electronics Inc
Overview of 477BPS025K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 477BPS025K
477BPS025K CAD Models
477BPS025K Part Data Attributes
|
477BPS025K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
477BPS025K
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 477BPS025K
This table gives cross-reference parts and alternative options found for 477BPS025K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 477BPS025K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
477CKS025KSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 477BPS025K vs 477CKS025KSI |
470/25-85209 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 470uF, | TDK Epcos | 477BPS025K vs 470/25-85209 |
477BPS025KCC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 477BPS025K vs 477BPS025KCC |
477CKS025K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 477BPS025K vs 477CKS025K |
477CKS025KCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 477BPS025K vs 477CKS025KCC |
477CKS025KSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 10% +Tol, 10% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 477BPS025K vs 477CKS025KSA |