Part Details for 47792-000LF by Amphenol FCi
Overview of 47792-000LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47792-000LF | Amphenol Communications Solutions | CTW Male PIN 50 AU-22-26- AWG R-L Reeling | |
47792-003LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
840N202CKI-000LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Price & Stock for 47792-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06396030
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks Date Code: 2220 | Americas - 24000 |
|
$0.2119 / $0.2900 | Buy Now |
DISTI #
V79:2366_26871073
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1935 | Americas - 23500 |
|
$0.2368 | Buy Now |
DISTI #
BRG47792-000LF
|
Heilind Electronics | CTW MALE PIN 50 AU-22-26 AWG R-L REELING | Americas - 0 in Stock |
|
$0.4181 | Buy Now |
DISTI #
68487719
|
Verical | Contact PIN Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 8000 |
|
$0.3600 | Buy Now |
DISTI #
BRG47792-000LF
|
Interstate Connecting Components | CTW MALE PIN 50 AU-22-26 AWG R-L REELING | 0 |
|
$0.4181 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ |