Part Details for 4779-12 by L-3 Electrodynamics Inc
Overview of 4779-12 by L-3 Electrodynamics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47793-003LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
47791-003LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Male Pin. | |
47791-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Male Pin. |
Part Details for 4779-12
4779-12 CAD Models
4779-12 Part Data Attributes
|
4779-12
L-3 Electrodynamics Inc
Buy Now
Datasheet
|
Compare Parts:
4779-12
L-3 Electrodynamics Inc
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L3 TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 12 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |