Part Details for 47751-000LF by Amphenol Communications Solutions
Overview of 47751-000LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47751-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
74775-102LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, STB, Wide body, 5 Mod | |
54775-102-30LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header,Through Hole, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 47751-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3740
|
Newark | Contact, Socket, Crimp, 28-32Awg, Product Range:Mini-Pv Basics+ 47751 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Amphenol Communications Solutions 47751-000LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 455 |
|
$0.2150 | Buy Now |
DISTI #
609-2847-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2725 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.2350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2750 In Stock |
|
$0.2311 / $0.3345 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2750 In Stock |
|
$0.2311 / $0.3345 | Buy Now |
Part Details for 47751-000LF
47751-000LF CAD Models
47751-000LF Part Data Attributes
|
47751-000LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
47751-000LF
Amphenol Communications Solutions
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.054 inch | |
Cable Entry-Min | 0.028 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 160 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |