Part Details for 47747-000LF by Amphenol FCi
Overview of 47747-000LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840N202CKI-000LF | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
840N202CKI-000LFT | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator |
Price & Stock for 47747-000LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07460487
|
Arrow Electronics | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2404 | Americas - 7 |
|
$0.2107 / $0.4690 | Buy Now |
DISTI #
70088947
|
RS | Connector accessory mini-pv cont tin plt std spring force for 22-26 awg wire | Amphenol FCI (Amphenol CS) 47747-000LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$0.3270 / $0.4550 | Buy Now |
DISTI #
BRG47747-000LF
|
Heilind Electronics | MINI PV CTW SN LP-22-26-AWG 00 | Americas - 6480 in Stock |
|
$0.2282 / $0.2962 | Buy Now |
DISTI #
80929505
|
Verical | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2417 | Americas - 6000 |
|
$0.2425 / $0.2722 | Buy Now |
|
Quest Components | BRASS, TIN FINISH, WIRE TERMINAL | 1 |
|
$0.5950 | Buy Now |
DISTI #
BRG47747-000LF
|
Interstate Connecting Components | MINI PV CTW SN LP-22-26-AWG 00 | 1512 |
|
$0.2282 / $0.2962 | Buy Now |