Part Details for 47747-000 by Amphenol FCi
Overview of 47747-000 by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 47747-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRASS, TIN LEAD FINISH, WIRE TERMINAL | 96 |
|
$0.2400 / $0.3600 | Buy Now |
|
Quest Components | BRASS, TIN LEAD FINISH, WIRE TERMINAL | 2345 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | BRASS, TIN LEAD FINISH, WIRE TERMINAL | 985 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | BRASS, TIN LEAD FINISH, WIRE TERMINAL | 20 |
|
$0.9592 / $1.1990 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 47747-000
47747-000 CAD Models
47747-000 Part Data Attributes
|
47747-000
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
47747-000
Amphenol FCi
Wire Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.103 inch | |
Cable Entry-Min | 0.036 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |