Part Details for 4773-10GS by KING TONY
Overview of 4773-10GS by KING TONY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-10GSFPPLCL-000 | Amphenol Cables on Demand | Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible | |
47736-000LF | Amphenol Communications Solutions | 3.18mm (0.125inch) Centerline Crimp-to-Wire Receptacle | |
R7FS124773A01CNE#AC0 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU |
Price & Stock for 4773-10GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KT-4773-10GS
|
TME | Rattle, 1/2", 250mm, Teeth: 90 Min Qty: 1 | 0 |
|
$40.4100 / $42.0200 | RFQ |