4771-04HB
Oupiin
Description: Rectangular Power Connector, 4 Contact(s), Female,

Overview of 4771-04HB by Oupiin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LM104H/B Rochester Electronics LLC Replacement for National Semiconductor part number LM104H/883. Buy from authorized manufacturer Rochester Electronics.
47712-002LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.
47712-000LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle.

Price & Stock for 4771-04HB by Oupiin

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Housing .156" 4 Position RoHS: Compliant 0
  • 500 $0.0564
  • 5,000 $0.0444
  • 10,000 $0.0425
  • 25,000 $0.0418
  • 50,000 $0.0401
  • 100,000 $0.0386
  • 150,000 $0.0380
  • 250,000 $0.0374
$0.0374 / $0.0564 Buy Now

CAD Models for 4771-04HB by Oupiin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4771-04HB by Oupiin

4771-04HB
Oupiin
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OUPIIN AMERICA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.303 inch
Body Depth
0.63 inch
Body Length
0.643 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Gender
FEMALE
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYAMIDE66
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
7 A
Reference Standard
UL
Total Number of Contacts
4
UL Flammability Code
94V-2
Want to compare parts?
  1. 4771-04HB
    Oupiin
    Rectangular Power Connector, 4 Contact(s), Female,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4771-04HB by Oupiin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4771-04HB by Oupiin

Select Manufacturer
Which Manufacturer of 4771-04HB would you like to use for your alert(s)?
  • Please alert me when 4771-04HB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4771-04HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4771-04HB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4771-04HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4771-04HB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4771-04HB by Oupiin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: