There are no models available for this part yet.
Overview of 4770 by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47706-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
2147-70/BYA | Rochester Electronics LLC | 2147 - Standard SRAM, 4K x 1 | |
HD6477034X20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Price & Stock for 4770 by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | 6-PIN JST SH CON CARRIER TOP 1P | 13796 |
|
RFQ |
CAD Models for 4770 by Honest Han
Related Parts for 4770
-
180-044-203L031D Type Connectors
-
PNF18-6LF-MTerminals and Terminal Blocks
-
165X13559XAssembly Items
-
08055C105KAT2AFixed Capacitors
-
ECG.0B.303.CLLOther Circular Connectors
-
SI7414DN-T1-E3Power Field-Effect Transistors
-
47505Fixed Inductors
-
550-5304FVisible LEDs
-
5962-9080903Q2AOperational Amplifiers