There are no models available for this part yet.
Overview of 4770-4 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47706-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
2147-70/BYA | Rochester Electronics LLC | 2147 - Standard SRAM, 4K x 1 | |
HD6477034X20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Price & Stock for 4770-4 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Test - End Connector Spring-Loaded Binding Post RoHS: Compliant |
48 In Stock |
|
$17.8300 / $62.6100 | Buy Now | ||
DISTI #
51620566
|
Verical | Test - End Connector Spring-Loaded Binding Post Min Qty: 2 Package Multiple: 2 Date Code: 1804 | Americas - 48 |
|
$23.1790 / $81.3930 | Buy Now | |
Master Electronics | Test - End Connector Spring-Loaded Binding Post RoHS: Compliant |
48 In Stock |
|
$17.8300 / $62.6100 | Buy Now |
CAD Models for 4770-4 by Pomona Electronics
Part Data Attributes for 4770-4 by Pomona Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POMONA ELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|