Part Details for 476TTA450MRZ by Illinois Capacitor Inc
Results Overview of 476TTA450MRZ by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
476TTA450MRZ Information
476TTA450MRZ by Illinois Capacitor Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 476TTA450MRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W3000
|
Newark | Cap, 47Uf, 450V, Alu Elec, Axial, Capacitance:47Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$4.0000 / $7.9000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 47uF ±20% - 450WVDC - +85°C RoHS: Compliant |
2741 In Stock 600 Factory Stock |
|
$2.9800 / $4.1000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 47uF ±20% - 450WVDC - +85°C RoHS: Compliant |
2741 In Stock 600 Factory Stock |
|
$2.9800 / $4.1000 | Buy Now |
Part Details for 476TTA450MRZ
476TTA450MRZ CAD Models
476TTA450MRZ Part Data Attributes
|
476TTA450MRZ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
476TTA450MRZ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (wet), AXIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |