Part Details for 476TTA100M-JVP by Jameco
Overview of 476TTA100M-JVP by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476TTA100M-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2341527
|
Jameco Electronics | 47uF 100V Axial Electrolytic Capacitor 20% Min Qty: 1 Container: Each | 687 |
|
$0.6500 / $0.9500 | Buy Now |