Part Details for 476TTA016M by Illinois Capacitor Inc
Overview of 476TTA016M by Illinois Capacitor Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476TTA016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6760
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 16V, 20%, Axial, Capacitance:47Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:-, Esr:5.947Ohmrohs Compliant: Yes |Illinois Capacitor 476TTA016M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3002 |
|
$0.4040 | Buy Now |
|
Future Electronics | TTA Series 47 uF 16 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 53Bag |
|
$0.3950 / $0.4750 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 47uF ±20% - 16WVDC - +85°C RoHS: Compliant |
6003 In Stock |
|
$0.2373 / $0.3332 | Buy Now |
DISTI #
62124383
|
Verical | Cap Aluminum Lytic 47uF 16V 20% (5 X 13mm) Axial 7.0547 Ohm 90mA 2000h 85°C RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1745 | Americas - 6000 |
|
$0.3587 / $0.4332 | Buy Now |
|
Bristol Electronics | 767 |
|
RFQ | ||
|
Quest Components | 613 |
|
$0.3150 / $0.6300 | Buy Now | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 47uF ±20% - 16WVDC - +85°C RoHS: Compliant |
6003 In Stock |
|
$0.2373 / $0.3332 | Buy Now |
Part Details for 476TTA016M
476TTA016M CAD Models
476TTA016M Part Data Attributes
|
476TTA016M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
476TTA016M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5997 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.02256 mA | |
Manufacturer Series | TTA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 95 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |