Part Details for 476RSS016M by Illinois Capacitor Inc
Overview of 476RSS016M by Illinois Capacitor Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476RSS016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K1756
|
Newark | Electrolytic Capacitor 47Uf 16Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 476RSS016M RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 47uF ±20% - 16WVDC - +85°C RoHS: Compliant |
752 Partner Stock |
|
$0.0465 / $0.1115 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 3600 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT | 2880 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 47 uF, THROUGH HOLE MOUNT | 1040 |
|
$0.0567 / $0.1890 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 47uF ±20% - 16WVDC - +85°C RoHS: Compliant |
752 Partner Stock |
|
$0.0465 / $0.1115 | Buy Now |
Part Details for 476RSS016M
476RSS016M CAD Models
476RSS016M Part Data Attributes
|
476RSS016M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
476RSS016M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Cut/Formed Leads | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5997 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.023 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 80 mA | |
Series | RSS | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |