Part Details for 476RMR050M by Illinois Capacitor Inc
Overview of 476RMR050M by Illinois Capacitor Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476RMR050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 47uF ±20% - 50WVDC - +105°C RoHS: Compliant | 4000 Factory Stock |
|
$0.0702 / $0.1192 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 375 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,50VDC,20-% TOL,20+% TOL | 220 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,50VDC,20-% TOL,20+% TOL | 108 |
|
$0.1200 / $0.1920 | Buy Now |
|
Quest Components | CAP,AL2O3,47UF,50VDC,20-% TOL,20+% TOL | 80 |
|
$1.2500 / $2.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$0.3300 / $0.5000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 47uF ±20% - 50WVDC - +105°C RoHS: Compliant | 4000 Factory Stock |
|
$0.0702 / $0.1192 | Buy Now |
Part Details for 476RMR050M
476RMR050M CAD Models
476RMR050M Part Data Attributes
|
476RMR050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
476RMR050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2800 mΩ | |
Leakage Current | 0.005 mA | |
Manufacturer Series | RMR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 190 mA | |
Series | RMR | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for 476RMR050M
This table gives cross-reference parts and alternative options found for 476RMR050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 476RMR050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECA1HMH470 | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | 476RMR050M vs ECA1HMH470 |
476RMR050MSA | Illinois Capacitor Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 476RMR050M vs 476RMR050MSA |
476RMR050MSI | Illinois Capacitor Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 476RMR050M vs 476RMR050MSI |
50MHA47 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 476RMR050M vs 50MHA47 |
476RMR050MB | Illinois Capacitor Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 476RMR050M vs 476RMR050MB |
ECA1HMH470B | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | 476RMR050M vs ECA1HMH470B |
476RMR050MCC | Illinois Capacitor Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 476RMR050M vs 476RMR050MCC |
476RMR050MSESP | Illinois Capacitor Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | 476RMR050M vs 476RMR050MSESP |
50YXF47MCA | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | 476RMR050M vs 50YXF47MCA |