Datasheets
476TLS025MSD by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF,

Part Details for 476TLS025MSD by Cornell Dubilier Electronics Inc

Overview of 476TLS025MSD by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Automotive

Part Details for 476TLS025MSD

476TLS025MSD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

476TLS025MSD Part Data Attributes

476TLS025MSD Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
476TLS025MSD Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF,
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel/Ammo Pack, Epoxy Ends
Dielectric Material ALUMINUM (WET)
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V

Alternate Parts for 476TLS025MSD

This table gives cross-reference parts and alternative options found for 476TLS025MSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 476TLS025MSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
25NTT47 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF Rubycon Corporation 476TLS025MSD vs 25NTT47
NEH47M25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, NTE Electronics Inc 476TLS025MSD vs NEH47M25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 476TLS025MSD by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 476TLS025MSD by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 476TLS025MSD would you like to use for your alert(s)?
  • Please alert me when 476TLS025MSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 476TLS025MSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 476TLS025MSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 476TLS025MSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 476TLS025MSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 476TLS025MSD by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: