Part Details for 476RMR050QSI by Illinois Capacitor Inc
Overview of 476RMR050QSI by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 476RMR050QSI
476RMR050QSI CAD Models
476RMR050QSI Part Data Attributes
|
476RMR050QSI
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
476RMR050QSI
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 47uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RMR |
Alternate Parts for 476RMR050QSI
This table gives cross-reference parts and alternative options found for 476RMR050QSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 476RMR050QSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
476RMR050QB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 47uF, | Illinois Capacitor Inc | 476RMR050QSI vs 476RMR050QB |
476RMR050Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 30% +Tol, 10% -Tol, 47uF, | Illinois Capacitor Inc | 476RMR050QSI vs 476RMR050Q |