Part Details for 476CKR025M by Illinois Capacitor Inc
Overview of 476CKR025M by Illinois Capacitor Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476CKR025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R9154
|
Newark | Cap, 47Uf, 25V, Alu Elec, Radial, Capacitance:47µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Illinois Capacitor 476CKR025M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4430 |
|
$0.0400 / $0.0480 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 47uF ±20% - 25WVDC - +85°C |
20000 In Stock 35000 Factory Stock |
|
$0.0297 / $0.0533 | Buy Now |
DISTI #
70393204
|
Verical | Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.938 Ohm 130mA 2000h 85°C RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2220 | Americas - 20000 |
|
$0.0476 / $0.0693 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2800 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 47 uF, THROUGH HOLE MOUNT | 4160 |
|
$0.3224 / $1.0745 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 47 uF, THROUGH HOLE MOUNT | 2240 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 47 uF, THROUGH HOLE MOUNT | 1076 |
|
$0.0378 / $0.0840 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 47 uF, THROUGH HOLE MOUNT | 720 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for 476CKR025M
476CKR025M CAD Models
476CKR025M Part Data Attributes
|
476CKR025M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
476CKR025M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4938 mΩ | |
Leakage Current | 0.03525 mA | |
Length | 11 mm | |
Manufacturer Series | CKR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 115 mA | |
Series | CKR | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |