Part Details for 4768-K-60 by Pomona Electronics
Overview of 4768-K-60 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328114768V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 32 ways, Class I, Tail Length: 4mm | |
86093488114768V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Solder-to-Board Style C 48 ways, Class I, Tail Length: 4mm | |
86093487814768ELF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 48 ways, Class I |
Price & Stock for 4768-K-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1476
|
Newark | Test Lead, 1.524M, Grabber Test Lead Type:Hook Clips X 2, Banana Plug Type:4Mm Dual Banana Plug, Lead Length - Imperial:59", Lead Length - Metric:1.5M, Insulator Colour:-, Current Rating:-, Voltage Rating:-, Product Range:- Rohs Compliant: Yes |Pomona 4768-K-60 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9900 | Buy Now |
DISTI #
501-1992-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 60" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$33.9876 / $34.4900 | Buy Now |
DISTI #
565-4768-K-60
|
Mouser Electronics | Test Leads DOUBLE BANANA PL RoHS: Compliant | 0 |
|
$33.9900 | Order Now |
DISTI #
70552409
|
RS | DBL BANANA/GRABBER, RG174/U | Pomona Electronics 4768-K-60 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9900 | RFQ |
|
Onlinecomponents.com | Cable Assembly, Double Banana Plug To Micrograbber Breakouts RoHS: Compliant |
1 In Stock |
|
$37.2400 / $62.0700 | Buy Now |
DISTI #
POM-4768-K-60
|
TME | Test lead, 1kVDC, Len: 1.524m, black-red, 4768-K, Cable: RG174U Min Qty: 1 | 0 |
|
$40.6400 / $43.3500 | RFQ |
|
Master Electronics | Cable Assembly, Double Banana Plug To Micrograbber Breakouts RoHS: Compliant |
1 In Stock |
|
$37.2400 / $62.0700 | Buy Now |
DISTI #
34704.1
|
TestEquity LLC | Pomona 4768-K-60 Dbl Banana Plug To Micrograbber Clip, RG174/U, 60" Long, Black/Red, 4768 Series | 0 |
|
$39.9900 | Buy Now |
Part Details for 4768-K-60
4768-K-60 CAD Models
4768-K-60 Part Data Attributes
|
4768-K-60
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4768-K-60
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 174/U, PLUG | |
Connector Type | INTERCONNECTION DEVICE |