Part Details for 4768-K-24 by Pomona Electronics
Overview of 4768-K-24 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328114768V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 32 ways, Class I, Tail Length: 4mm | |
86093488114768V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Straight Receptacle Solder-to-Board Style C 48 ways, Class I, Tail Length: 4mm | |
86093487814768ELF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R 48 ways, Class I |
Price & Stock for 4768-K-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2697
|
Newark | Dbl Banana/Grabber, Rg174/U |Pomona 4768-K-24 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9900 | Buy Now |
DISTI #
501-1741-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$32.2876 / $32.3900 | Buy Now |
DISTI #
565-4768-K-24
|
Mouser Electronics | Test Leads DOUBLE BANANA PL RoHS: Compliant | 2 |
|
$32.2900 | Buy Now |
DISTI #
70552407
|
RS | DBL BANANA/GRABBER, RG174/U | Pomona Electronics 4768-K-24 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2900 | RFQ |
|
Onlinecomponents.com | Cable Assembly RG174/U 0.609m 20AWG 2(Banana) to 2(Micrograbber Breakout) RoHS: Compliant |
2 In Stock |
|
$35.3900 / $58.6500 | Buy Now |
DISTI #
56343207
|
Verical | Test Lead Accessory RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 1 |
|
$46.0070 / $76.2450 | Buy Now |
DISTI #
POM-4768-K-24
|
TME | Test lead, 1kVDC, Len: 0.61m, black-red, 4768-K, Cable: RG174U Min Qty: 1 | 0 |
|
$38.2500 / $40.8000 | RFQ |
|
Master Electronics | Cable Assembly RG174/U 0.609m 20AWG 2(Banana) to 2(Micrograbber Breakout) RoHS: Compliant |
2 In Stock |
|
$35.3900 / $58.6500 | Buy Now |
DISTI #
34701.1
|
TestEquity LLC | Pomona 4768-K-24 Dbl Banana Plug To Micrograbber Clip, RG174/U, 24" Long, Black/Red, 4768 Series | 0 |
|
$37.9900 | Buy Now |
Part Details for 4768-K-24
4768-K-24 CAD Models
4768-K-24 Part Data Attributes
|
4768-K-24
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4768-K-24
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 174/U, PLUG | |
Connector Type | INTERCONNECTION DEVICE |