Part Details for 476512-000 by TE Connectivity
Overview of 476512-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476512-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM8169
|
Newark | Ansi Street Lighting Photocells, Alr-Pt-15 |Te Connectivity 476512-000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 708 |
|
$18.9600 / $22.3100 | Buy Now |
DISTI #
17-476512-000-ND
|
DigiKey | ALR-PT-15 Min Qty: 120 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$15.8630 | Buy Now |
DISTI #
476512-000
|
Avnet Americas | Photocontrol CdS Photocell 105V to 130V 2000W/1900VA Fixed Base Box - Bulk (Alt: 476512-000) Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 2 Days Container: Bulk | 1272 Factory Stock |
|
$11.9276 / $18.7566 | Buy Now |
DISTI #
70066568
|
RS | Photocontrols, Non-Metallic Housing, Fixed Base,120V,2000 W,1900VA,30-45 Sec. | TE Connectivity 476512-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$17.8100 / $20.9500 | Buy Now |
DISTI #
AMP476512-000
|
Heilind Electronics | ALR-PT-15 -STREET LIGHTING PHOTO CONTROL | Americas - 0 in Stock |
|
$20.8254 / $21.1363 | Buy Now |
|
Onlinecomponents.com | ALR-PT-15 RoHS: Compliant |
1864 Partner Stock 1272 Factory Stock |
|
$20.1300 / $35.0900 | Buy Now |
DISTI #
71245079
|
Verical | Street Lighting Photocell Min Qty: 4 Package Multiple: 1 | Americas - 702 |
|
$13.9100 / $20.2600 | Buy Now |
DISTI #
AMP476512-000
|
Interstate Connecting Components | ALR-PT-15 -STREET LIGHTING PHOTO CONTROL | 0 |
|
$20.8254 / $21.1363 | Buy Now |
DISTI #
000000000006274348
|
Sager | Photoelectric Sensors ALR-PT Min Qty: 120 | 0 |
|
$15.7300 | Buy Now |
DISTI #
476512-000
|
Avnet Abacus | Photocontrol CdS Photocell 105V to 130V 2000W/1900VA Fixed Base Box (Alt: 476512-000) Min Qty: 120 Package Multiple: 120 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |