Part Details for 4762-201-20112 by TE Connectivity
Overview of 4762-201-20112 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
SER2011-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 4762-201-20112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4762-201-20112-ND
|
DigiKey | CONT SOC ASSY Min Qty: 419 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.3060 | Buy Now |
DISTI #
4762-201-20112
|
Avnet Americas | - Bulk (Alt: 4762-201-20112) RoHS: Compliant Min Qty: 419 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$4.6480 / $6.5349 | Buy Now |
DISTI #
571-4762-201-20112
|
Mouser Electronics | Extraction, Removal & Insertion Tools CONT SOC ASSY RoHS: Compliant | 0 |
|
$7.5900 / $7.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 419 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$6.8600 | Buy Now |
DISTI #
DCH4762-201-20112
|
Heilind Electronics | CONT SOC ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9600 / $14.5800 | Buy Now |
DISTI #
DCH4762-201-20112
|
Interstate Connecting Components | CONT SOC ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9600 / $14.5800 | Buy Now |
Part Details for 4762-201-20112
4762-201-20112 CAD Models
4762-201-20112 Part Data Attributes
|
4762-201-20112
TE Connectivity
Buy Now
|
Compare Parts:
4762-201-20112
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |