Part Details for 476-103 by HH Smith
Overview of 476-103 by HH Smith
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 476-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70210846
|
RS | Connector, Test, Banana Plug, Solder Well or Stud, Black, Polycarb, 15 A, 1 kV | Abbatron / HH Smith 476-103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $3.1300 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Standard Insulated Banana Plug - 9/16" Contact - 0.9" Handle - 15 Amps - 1kV - Stud or Well Wiring - Black. RoHS: Compliant |
190 In Stock |
|
$1.9400 / $5.2700 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 23 |
|
$9.3353 / $12.4470 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 8 |
|
$12.4470 / $14.0029 | Buy Now |
|
Master Electronics | Standard Insulated Banana Plug - 9/16" Contact - 0.9" Handle - 15 Amps - 1kV - Stud or Well Wiring - Black. RoHS: Compliant |
190 In Stock |
|
$1.9400 / $5.2700 | Buy Now |