Part Details for 475SML035M by Cornell Dubilier Electronics Inc
Overview of 475SML035M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 475SML035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-475SML035MTR-ND
|
DigiKey | CAP ALUM 4.7UF 20% 35V SMD Min Qty: 96000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0600 | Buy Now |
DISTI #
598-475SML035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 4.7uF 35V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.0590 / $0.0630 | Order Now |
Part Details for 475SML035M
475SML035M CAD Models
475SML035M Part Data Attributes
|
475SML035M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
475SML035M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49380 mΩ | |
Height | 5.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 20 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for 475SML035M
This table gives cross-reference parts and alternative options found for 475SML035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 475SML035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDK475M035S9BAA | Aluminum Electrolytic Capacitor | KEMET Corporation | 475SML035M vs EDK475M035S9BAA |
EEE1VA4R7SR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, ROHS COMPLIANT | Panasonic Electronic Components | 475SML035M vs EEE1VA4R7SR |