Datasheets
475PLM050M by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for 475PLM050M by Illinois Capacitor Inc

Overview of 475PLM050M by Illinois Capacitor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Part Details for 475PLM050M

475PLM050M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

475PLM050M Part Data Attributes

475PLM050M Illinois Capacitor Inc
Buy Now Datasheet
Compare Parts:
475PLM050M Illinois Capacitor Inc CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 35274 mΩ
JESD-609 Code e3
Leakage Current 0.00047 mA
Manufacturer Series 475PLM050M
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 27 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for 475PLM050M

This table gives cross-reference parts and alternative options found for 475PLM050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 475PLM050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
USL1H4R7MDA1TC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 475PLM050M vs USL1H4R7MDA1TC
1NP1HAB475MA505011 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 475PLM050M vs 1NP1HAB475MA505011
50MV4R7HLB+FA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation 475PLM050M vs 50MV4R7HLB+FA
UFW1H4R7MDA1TA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 475PLM050M vs UFW1H4R7MDA1TA
50MV4R7UWN+CA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED SUN Electronic Industries Corporation 475PLM050M vs 50MV4R7UWN+CA
CEABM1H4R7M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED Chemi-Con 475PLM050M vs CEABM1H4R7M
475BAM050MP Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 475PLM050M vs 475BAM050MP
1HRCH0004.7MFA5X5L Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 475PLM050M vs 1HRCH0004.7MFA5X5L
SRC50VB4R7M5X9FT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED United Chemi-Con Inc 475PLM050M vs SRC50VB4R7M5X9FT
50MV4R7SWB+TSO Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED SUN Electronic Industries Corporation 475PLM050M vs 50MV4R7SWB+TSO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 475PLM050M by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 475PLM050M by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 475PLM050M would you like to use for your alert(s)?
  • Please alert me when 475PLM050M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 475PLM050M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 475PLM050M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 475PLM050M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 475PLM050M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 475PLM050M by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: