Part Details for 475K100CS4 by Quantic Paktron
Overview of 475K100CS4 by Quantic Paktron
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 475K100CS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CS4 Series 100 V 4.7 uF ±10 % Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$16.3400 / $17.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7400 / $30.8800 | Buy Now |
Part Details for 475K100CS4
475K100CS4 CAD Models
475K100CS4 Part Data Attributes:
|
475K100CS4
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
475K100CS4
Quantic Paktron
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 5350
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.35 mm | |
JESD-609 Code | e0 | |
Length | 13.335 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5350 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Width | 12.7 mm |