Part Details for 475K100CB4 by Quantic Paktron
Results Overview of 475K100CB4 by Quantic Paktron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
475K100CB4 Information
475K100CB4 by Quantic Paktron is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 475K100CB4
475K100CB4 CAD Models
475K100CB4 Part Data Attributes
|
475K100CB4
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
475K100CB4
Quantic Paktron
CAP,MET POLYESTER (MYLAR),4.7UF,100VDC,10% -TOL,10% +TOL
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | , 5250 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.3 mm | |
JESD-609 Code | e0 | |
Length | 13.3 mm | |
Manufacturer Series | CB4SERIES | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 80 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CB4 SERIES | |
Size Code | 5250 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Width | 12.7 mm |
Alternate Parts for 475K100CB4
This table gives cross-reference parts and alternative options found for 475K100CB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 475K100CB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
475K100CB4F | Quantic Paktron | Check for Price | Film Capacitor, Multilayer, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, 5250, | 475K100CB4 vs 475K100CB4F |
475K100CB4G | Quantic Paktron | Check for Price | CAP,MET POLYESTER (MYLAR),4.7UF,100VDC,10% -TOL,10% +TOL | 475K100CB4 vs 475K100CB4G |
475K100CB4G | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, | 475K100CB4 vs 475K100CB4G |