Part Details for 475CKR050M by Illinois Capacitor Inc
Overview of 475CKR050M by Illinois Capacitor Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 475CKR050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9230
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf, 50V, 20%, Radial, Capacitance:4.7µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Illinois Capacitor 475CKR050M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31900 |
|
$0.0170 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 4.7uF ±20% - 50WVDC - +85°C RoHS: Compliant |
3900 In Stock 54000 Factory Stock |
|
$0.0288 / $0.0451 | Buy Now |
DISTI #
53313127
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 35.274 Ohm 50mA 2000h 85C Min Qty: 2942 Package Multiple: 1 | Americas - 31900 |
|
$0.0224 / $0.0241 | Buy Now |
DISTI #
51653035
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 35.274 Ohm 50mA 2000h 85C Min Qty: 2000 Package Multiple: 1000 Date Code: 1832 | Americas - 3000 |
|
$0.0403 / $0.0586 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 974 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 4.7uf, 50V, 20±% | 1400 |
|
$0.0405 / $0.0900 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 4.7uf, 50V, 20±% | 779 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 4.7uf, 50V, 20±% | 140 |
|
$0.1013 / $0.2250 | Buy Now |
|
NexGen Digital | 706 |
|
RFQ | ||
|
Master Electronics | Aluminum Electrolytic Capacitor - 4.7uF ±20% - 50WVDC - +85°C RoHS: Compliant |
3900 In Stock 54000 Factory Stock |
|
$0.0288 / $0.0451 | Buy Now |
Part Details for 475CKR050M
475CKR050M CAD Models
475CKR050M Part Data Attributes
|
475CKR050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
475CKR050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35274 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00705 mA | |
Length | 11 mm | |
Manufacturer Series | CKR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Series | CKR | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |