Part Details for 475R3470401J by KEMET Corporation
Overview of 475R3470401J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 475R3470401J
475R3470401J CAD Models
475R3470401J Part Data Attributes
|
475R3470401J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
475R3470401J
KEMET Corporation
Film Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Manufacturer Series | R47 | |
Number of Terminals | 2 | |
Terminal Finish | TIN |