-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4087
|
Newark | Micro Usb, 2.0 Type Ab, Rcpt, 5Pos, Smt Rohs Compliant: Yes |Molex 47590-1001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 263 |
|
$0.1350 | Buy Now |
DISTI #
02AH7355
|
Newark | Micro Usb, 2.0 Type Ab, Rcpt, 5Pos, Smt, Usb Connector Type:Micro Usb Type Ab, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, rohs Compliant: Yes |Molex 47590-1001 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.6550 / $0.7120 | Buy Now |
DISTI #
0475901001
|
Avnet Americas | Conn Micro USB Type AB RCP 5 POS 0.65mm RA SMD 1 Port Emboss T/R - Tape and Reel (Alt: 0475901001) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 10500 |
|
$0.6380 / $0.8928 | Buy Now |
DISTI #
03AH4087
|
Avnet Americas | Conn Micro USB Type AB RCP 5 POS 0.65mm RA SMD 1 Port Emboss T/R - Product that comes on tape, but is not reeled (Alt: 03AH4087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 263 Partner Stock |
|
$0.9080 / $1.2300 | Buy Now |
DISTI #
538-47590-1001
|
Mouser Electronics | USB Connectors uUSB AB Rec TopMt Flange TH Gray 0.60 RoHS: Compliant | 17131 |
|
$0.5040 / $0.8300 | Buy Now |
DISTI #
71463731
|
RS | uUSB AB Rec TopMt Flange TH Gray 0.60 | Molex Incorporated 47590-1001 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $1.0400 | RFQ |
|
Onlinecomponents.com | Micro-USB AB Receptacle - 5 Position - Right-Angle - Top Mount - Surface Mount - Lead-Free. RoHS: Compliant |
18000 Partner Stock |
|
$0.5040 / $0.5710 | Buy Now |
|
Bristol Electronics | 8556 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.7000 / $2.0000 | Buy Now | |
DISTI #
47590-1001
|
TTI | USB Connectors uUSB AB Rec TopMt Flange TH Gray 0.60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47590-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
47590-1001
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | MATTE TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |