Part Details for 47575TA-H-BX (ALTERNATE: 0075015981) by Dichtomatik
Overview of 47575TA-H-BX (ALTERNATE: 0075015981) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47575TA-H-BX (ALTERNATE: 0075015981)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73885053
|
RS | Oil Seal, 4.75" ID, 5.751" OD, 0.5" Width, N701R Material | Dichtomatik 47575TA-H-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$39.5000 / $46.4700 | Buy Now |