Part Details for 47564-002LF by Amphenol FCi
Overview of 47564-002LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 47564-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG47564-002LF
|
Heilind Electronics | PV | Americas - 0 in Stock |
|
$0.1719 / $0.1748 | Buy Now |
DISTI #
69088902
|
Verical | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.1470 | Buy Now |
DISTI #
BRG47564-002LF
|
Interstate Connecting Components | PV | 0 |
|
$0.1719 / $0.1748 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ |