Part Details for 4752.3000 by Schurter Electronic Components
Overview of 4752.3000 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 4752.3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4365-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
89 In Stock |
|
$5.0788 / $11.6700 | Buy Now |
DISTI #
4752.3000
|
Avnet Americas | 4752 QUADBLOC 10A 70? - Boxed Product (Development Kits) (Alt: 4752.3000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
693-4752.3
|
Mouser Electronics | AC Power Entry Modules 4752 QUADBLOC 10A 70 | 0 |
|
$7.3700 / $7.9300 | Order Now |
DISTI #
70435031
|
RS | Distribution Block,4 IEC F Outlets,250VAC,1mm Panel Mnt-Snap, Solder/6.3 QC, PC1 | Schurter 4752.3000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2500 / $11.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$7.8600 | Buy Now |
|
Onlinecomponents.com | 4752 QUADBLOC 10A 70 RoHS: Compliant | 0 |
|
$7.3900 / $10.7700 | Buy Now |
DISTI #
4752.3000
|
TME | Connector: AC supply, splitter, 10A, 250VAC, IEC 60320, C13 (F) Min Qty: 1 | 0 |
|
$6.6700 / $11.0200 | RFQ |
DISTI #
000000000003132656
|
Sager | AC Power Entry Modules 4752 QUADBLOC 10A 70 Min Qty: 1 | 0 |
|
$6.9800 / $8.3100 | Buy Now |
DISTI #
4752.3000
|
Avnet Abacus | 4752 QUADBLOC 10A 70� (Alt: 4752.3000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4752 QUADBLOC 10A 70 RoHS: Compliant | 0 |
|
$7.3900 / $10.7700 | Buy Now |
Part Details for 4752.3000
4752.3000 CAD Models
4752.3000 Part Data Attributes
|
4752.3000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4752.3000
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |