Part Details for 4750-10 by RAF Electronic Hardware
Overview of 4750-10 by RAF Electronic Hardware
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6674-750EBZ | Analog Devices | Eval Bd for AD6674-750 (full i | |
10117947-5035LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 3.5m, PVC jacket. | |
10117947-5085LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 8.5m, PVC jacket. |
Price & Stock for 4750-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2996
|
Newark | 3/16 Hex X 3/4 Tl X 4-40 Thd Rohs Compliant: Yes |Raf Electronic Hardware 4750-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 197 |
|
$2.2900 / $3.3900 | Buy Now |
DISTI #
1772-1478-ND
|
DigiKey | 3/16 HEX X 3/4 TL X 4-40 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
529 In Stock |
|
$1.1651 / $2.1400 | Buy Now |
DISTI #
761-4750-10
|
Mouser Electronics | Screws & Fasteners 3/16 Hex X 3/4 TL X 4-40 Thd Hex Jack Screw RoHS: Compliant | 359 |
|
$1.0800 / $1.9700 | Buy Now |
DISTI #
V99:2348_18297930
|
Arrow Electronics | Screw Jack Hex-HD Hex 4-40-THD 19.05mm-LG RoHS: Compliant Min Qty: 73 Package Multiple: 1 Lead time: 5 Weeks | Americas - 37 |
|
$1.0476 / $1.3784 | Buy Now |
DISTI #
71322528
|
RS | Jack Screw,3/16 Hex X 3/4 TL X 4-40 Thd | RAF 4750-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 248 |
|
$2.0100 / $2.3900 | Buy Now |
|
Bisco Industries | 3745 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw Jack Hex-HD Hex 4-40-THD 19.05mm-LG RoHS: Compliant |
9030 In Stock 19430 Factory Stock |
|
$0.6210 / $1.0500 | Buy Now |
DISTI #
67593370
|
Verical | Screw Jack Hex-HD Hex 4-40-THD 19.05mm-LG RoHS: Compliant Min Qty: 50 Package Multiple: 10 Date Code: 2239 | Americas - 9030 |
|
$0.9074 / $1.3650 | Buy Now |
DISTI #
55035528
|
Verical | Screw Jack Hex-HD Hex 4-40-THD 19.05mm-LG RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 6240 |
|
$1.4460 / $15.9800 | Buy Now |
DISTI #
25628650
|
Verical | Screw Jack Hex-HD Hex 4-40-THD 19.05mm-LG RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 37 |
|
$1.3670 | Buy Now |
Part Details for 4750-10
4750-10 CAD Models
4750-10 Part Data Attributes
|
4750-10
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4750-10
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |