Part Details for 474TTA100M by Illinois Capacitor Inc
Overview of 474TTA100M by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 474TTA100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6754
|
Newark | Aluminum Electrolytic Capacitor 0.47Uf, 100V, 20%, Axial, Capacitance:0.47µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 474TTA100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 805 |
|
$0.2860 / $0.5870 | Buy Now |
DISTI #
70297416
|
RS | Capacitor, Al Electrolytic, Cap 0.47 uF, Tol 20%, 100 VDC, Axial, No Pb | Illinois Capacitor - A Brand of Cornell Dubilier 474TTA100M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 743 |
|
$0.3980 / $0.4680 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 0.47uF ±20% - 100WVDC - +85°C RoHS: Compliant |
1050 In Stock 6500 Factory Stock |
|
$0.1659 / $0.2517 | Buy Now |
DISTI #
51666324
|
Verical | Cap Aluminum Lytic 0.47uF 100V 20% (5 X 13mm) Axial 352.737 Ohm 10mA 2000h 85°C RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 1640 | Americas - 300 |
|
$0.2509 / $0.2974 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 0.47uF ±20% - 100WVDC - +85°C RoHS: Compliant |
1050 In Stock 6500 Factory Stock |
|
$0.1659 / $0.2517 | Buy Now |
Part Details for 474TTA100M
474TTA100M CAD Models
474TTA100M Part Data Attributes
|
474TTA100M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
474TTA100M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 705474 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Manufacturer Series | TTA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 12 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |