Part Details for 474N322050A1M by KEMET Corporation
Results Overview of 474N322050A1M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
474N322050A1M Information
474N322050A1M by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 474N322050A1M
474N322050A1M CAD Models
474N322050A1M Part Data Attributes
|
474N322050A1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
474N322050A1M
KEMET Corporation
Film Capacitor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 474N322050A1M
This table gives cross-reference parts and alternative options found for 474N322050A1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 474N322050A1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
474R3220JMA1M | KEMET Corporation | Check for Price | Film Capacitor | 474N322050A1M vs 474R3220JMA1M |
474N3220JBA1M | KEMET Corporation | Check for Price | Film Capacitor | 474N322050A1M vs 474N3220JBA1M |
474R3220JEA1M | KEMET Corporation | Check for Price | Film Capacitor | 474N322050A1M vs 474R3220JEA1M |
474R3220JBA1M | KEMET Corporation | Check for Price | Film Capacitor | 474N322050A1M vs 474R3220JBA1M |
474N3220CKA1M | KEMET Corporation | Check for Price | Film Capacitor | 474N322050A1M vs 474N3220CKA1M |
474R322040A1M | KEMET Corporation | Check for Price | Film Capacitor | 474N322050A1M vs 474R322040A1M |
474N3220CK01M | KEMET Corporation | Check for Price | Film Capacitor, | 474N322050A1M vs 474N3220CK01M |
R474N322000A1M | KEMET Corporation | $0.9002 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | 474N322050A1M vs R474N322000A1M |
R474N3220JB01M | KEMET Corporation | $0.8758 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | 474N322050A1M vs R474N3220JB01M |
R474N3220DQ01M | KEMET Corporation | $0.9519 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | 474N322050A1M vs R474N3220DQ01M |