Part Details for 474MSR102K by Illinois Capacitor Inc
Overview of 474MSR102K by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for 474MSR102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M5006
|
Newark | Film Capacitor, .47Uf 1000Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 474MSR102K Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.5630 / $0.6110 | Buy Now |
|
Future Electronics | MSR Series 1 kV 0.47 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5500 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.47uF ±10% - 1000WVDC - +125°C RoHS: Compliant |
600 In Stock |
|
$0.4573 / $0.7489 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 0.47uF ±10% - 1000WVDC - +125°C RoHS: Compliant |
600 In Stock |
|
$0.4573 / $0.7489 | Buy Now |
Part Details for 474MSR102K
474MSR102K CAD Models
474MSR102K Part Data Attributes
|
474MSR102K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
474MSR102K
Illinois Capacitor Inc
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE(V): 250 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 26.5 mm | |
JESD-609 Code | e3 | |
Length | 32.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | MSR | |
Surface Mount | NO | |
Temperature Coefficient | 400ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 18.5 mm |