Part Details for 474MSR100K by Illinois Capacitor Inc
Overview of 474MSR100K by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for 474MSR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7368
|
Newark | Cap, 0.47Uf, 100V, Film, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial, Capacitance:0.47Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole, Humidity Rating:- Rohs Compliant: Yes |Illinois Capacitor 474MSR100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 272 |
|
$0.3260 / $0.6450 | Buy Now |
DISTI #
70112425
|
RS | Capacitor, Polyester Metallized, Cap 0.47uF, Tol 10%, 100 VDC, Radial | Illinois Capacitor - A Brand of Cornell Dubilier 474MSR100K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2648 |
|
$0.5010 / $0.6750 | Buy Now |
|
Future Electronics | MSR Series 100 V 0.47 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2950 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.47uF ±10% - 100WVDC - +125°C |
14814 In Stock 9000 Factory Stock |
|
$0.1631 / $0.2730 | Buy Now |
DISTI #
51633943
|
Verical | Cap Film 0.47uF 100V PET 10%( 18 X 7 X 11mm) Radial 15mm 125°C Min Qty: 200 Package Multiple: 200 Date Code: 1901 | Americas - 14800 |
|
$0.2470 / $0.3792 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 100 |
|
$0.3900 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 470nf, 100V, 10±% | 440 |
|
$0.2005 / $0.4296 | Buy Now |
|
Quest Components | Capacitor, Mylar, 470nf, 100V, 10±% | 80 |
|
$0.4000 / $0.8000 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 0.47uF ±10% - 100WVDC - +125°C |
14814 In Stock 9000 Factory Stock |
|
$0.1631 / $0.2730 | Buy Now |
Part Details for 474MSR100K
474MSR100K CAD Models
474MSR100K Part Data Attributes
|
474MSR100K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
474MSR100K
Illinois Capacitor Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 7128, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE(V): 63 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MSR | |
Size Code | 7128 | |
Surface Mount | NO | |
Temperature Coefficient | 400ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 7 mm |