Part Details for 474MPR400K by Illinois Capacitor Inc
Overview of 474MPR400K by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 474MPR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M0943
|
Newark | Film Capacitor, .47Uf 400Wv +/-10% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 474MPR400K Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 3600 |
|
$0.5410 | Buy Now |
|
Future Electronics | MPR Series 400 V 0.47 uF ±10 % LS=27.5 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5300 / $0.6150 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.47uF ±10% - 400WVDC - +105°C | 3600 Factory Stock |
|
$0.3391 / $0.5593 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 0.47uF ±10% - 400WVDC - +105°C | 3600 Factory Stock |
|
$0.3391 / $0.5593 | Buy Now |
Part Details for 474MPR400K
474MPR400K CAD Models
474MPR400K Part Data Attributes
|
474MPR400K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
474MPR400K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 220 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Cut/Formed Leads | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | MPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |