Part Details for 474R41000001M by KEMET Corporation
Overview of 474R41000001M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 474R41000001M
474R41000001M CAD Models
474R41000001M Part Data Attributes
|
474R41000001M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
474R41000001M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for 474R41000001M
This table gives cross-reference parts and alternative options found for 474R41000001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 474R41000001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
474R4100JMA1M | KEMET Corporation | Check for Price | Film Capacitor | 474R41000001M vs 474R4100JMA1M |
71QR41005000M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | 474R41000001M vs 71QR41005000M |
71QR4100CK00M | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | 474R41000001M vs 71QR4100CK00M |
474W410040A1M | KEMET Corporation | Check for Price | Film Capacitor | 474R41000001M vs 474W410040A1M |
474R410040A1M | KEMET Corporation | Check for Price | Film Capacitor | 474R41000001M vs 474R410040A1M |
R474R41004001M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | 474R41000001M vs R474R41004001M |
R71QR4100JB00M | KEMET Corporation | Check for Price | Film Capacitor, | 474R41000001M vs R71QR4100JB00M |
71QR4100JE00M | KEMET Corporation | Check for Price | Film Capacitor, | 474R41000001M vs 71QR4100JE00M |
474W4100JBA1M | KEMET Corporation | Check for Price | Film Capacitor | 474R41000001M vs 474W4100JBA1M |
R71QR41004000M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | 474R41000001M vs R71QR41004000M |