Part Details for 474PLM050KCCSD by Illinois Capacitor Inc
Overview of 474PLM050KCCSD by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 474PLM050KCCSD
474PLM050KCCSD CAD Models
474PLM050KCCSD Part Data Attributes
|
474PLM050KCCSD
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
474PLM050KCCSD
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Manufacturer Series | PLM | |
Number of Terminals | 2 |