Part Details for 474N3220JB01K by KEMET Corporation
Overview of 474N3220JB01K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 474N3220JB01K
474N3220JB01K CAD Models
474N3220JB01K Part Data Attributes
|
474N3220JB01K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
474N3220JB01K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 474N3220JB01K
This table gives cross-reference parts and alternative options found for 474N3220JB01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 474N3220JB01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474N322040A1K | Film Capacitor | KEMET Corporation | 474N3220JB01K vs 474N322040A1K |
474R322040A1K | Film Capacitor | KEMET Corporation | 474N3220JB01K vs 474R322040A1K |
R474N3220CKA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474N3220JB01K vs R474N3220CKA1K |
474N32205001K | Film Capacitor, | KEMET Corporation | 474N3220JB01K vs 474N32205001K |
474R3220CKA1K | Film Capacitor | KEMET Corporation | 474N3220JB01K vs 474R3220CKA1K |
R474N322050A1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474N3220JB01K vs R474N322050A1K |
474N3220CKA1K | Film Capacitor | KEMET Corporation | 474N3220JB01K vs 474N3220CKA1K |
474N3220JBA1K | Film Capacitor | KEMET Corporation | 474N3220JB01K vs 474N3220JBA1K |
R474N322000A1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474N3220JB01K vs R474N322000A1K |
R474N32200001K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474N3220JB01K vs R474N32200001K |