Part Details for 474I31005001K by KEMET Corporation
Overview of 474I31005001K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 474I31005001K
474I31005001K CAD Models
474I31005001K Part Data Attributes
|
474I31005001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
474I31005001K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 474I31005001K
This table gives cross-reference parts and alternative options found for 474I31005001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 474I31005001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R474I310050A1KV057 | KEMET Corporation | $0.2910 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | 474I31005001K vs R474I310050A1KV057 |
474I3100CKA1K | KEMET Corporation | Check for Price | Film Capacitor | 474I31005001K vs 474I3100CKA1K |
474I3100JMA1K | KEMET Corporation | Check for Price | Film Capacitor | 474I31005001K vs 474I3100JMA1K |
F872BY104K480L | KEMET Corporation | $1.0260 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7143, RADIAL LEADED | 474I31005001K vs F872BY104K480L |
474N3100JHA1K | KEMET Corporation | Check for Price | Film Capacitor | 474I31005001K vs 474N3100JHA1K |
474I3100CK01K | KEMET Corporation | Check for Price | Film Capacitor, | 474I31005001K vs 474I3100CK01K |
474N3100JEA1K | KEMET Corporation | Check for Price | Film Capacitor | 474I31005001K vs 474N3100JEA1K |
F872BY104K480P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7143, RADIAL LEADED | 474I31005001K vs F872BY104K480P |
474I3100JB01K | KEMET Corporation | Check for Price | Film Capacitor, | 474I31005001K vs 474I3100JB01K |
474N3100DQA1K | KEMET Corporation | Check for Price | Film Capacitor | 474I31005001K vs 474N3100DQA1K |