Part Details for 474I31004001M by KEMET Corporation
Overview of 474I31004001M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 474I31004001M
474I31004001M CAD Models
474I31004001M Part Data Attributes
|
474I31004001M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
474I31004001M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 474I31004001M
This table gives cross-reference parts and alternative options found for 474I31004001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 474I31004001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474I3100JE01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474I31004001M vs R474I3100JE01M |
474I310050A1M | Film Capacitor | KEMET Corporation | 474I31004001M vs 474I310050A1M |
F872BY104M480ALR0L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | 474I31004001M vs F872BY104M480ALR0L |
474I3100DQ01M | Film Capacitor, | KEMET Corporation | 474I31004001M vs 474I3100DQ01M |
474I3100JBA1M | Film Capacitor | KEMET Corporation | 474I31004001M vs 474I3100JBA1M |
474N3100JHA1M | Film Capacitor | KEMET Corporation | 474I31004001M vs 474N3100JHA1M |
474I310000A1M | Film Capacitor | KEMET Corporation | 474I31004001M vs 474I310000A1M |
R474I3100JB01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 474I31004001M vs R474I3100JB01M |
474N3100CKA1M | Film Capacitor | KEMET Corporation | 474I31004001M vs 474N3100CKA1M |
474I3100JMA1M | Film Capacitor | KEMET Corporation | 474I31004001M vs 474I3100JMA1M |