Part Details for 474CKH050MSI by Cornell Dubilier Electronics Inc
Overview of 474CKH050MSI by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 474CKH050MSI
474CKH050MSI CAD Models
474CKH050MSI Part Data Attributes
|
474CKH050MSI
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
474CKH050MSI
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V |
Alternate Parts for 474CKH050MSI
This table gives cross-reference parts and alternative options found for 474CKH050MSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 474CKH050MSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474CKH050MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Cornell Dubilier Electronics Inc | 474CKH050MSI vs 474CKH050MCC |
EEUFB1HR47B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 474CKH050MSI vs EEUFB1HR47B |
EEUFB1HR47(B) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 474CKH050MSI vs EEUFB1HR47(B) |
474RZM050MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF | Illinois Capacitor Inc | 474CKH050MSI vs 474RZM050MSI |
EEUGA1HR47H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 474CKH050MSI vs EEUGA1HR47H |
474RZM050MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF | Illinois Capacitor Inc | 474CKH050MSI vs 474RZM050MB |
50PS10R47 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Rubycon Corporation | 474CKH050MSI vs 50PS10R47 |
EEUGA1HR47 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 474CKH050MSI vs EEUGA1HR47 |
474RZM050M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Illinois Capacitor Inc | 474CKH050MSI vs 474RZM050M |
50JXB0R47MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Rubycon Corporation | 474CKH050MSI vs 50JXB0R47MCA |