Part Details for 4742 by Pomona Electronics
Overview of 4742 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4742GR-9LG-E1-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Dual Operational Amplifier | |
UPC4742G2-E2-A | Renesas Electronics Corporation | Single Power Supply, High-speed, Wide Band, Dual Operational Amplifier | |
UPC4742MF-DAA-E1-AT | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape |
Price & Stock for 4742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B1472
|
Newark | Chasis Cover, 1.41" X 1.04" X 0.04", Alu, Cover Type:Chassis Cover, Cover Material:Aluminum, Cover Color:-, For Use With:Pomona Miniature Boxes, External Depth - Metric:35.8Mm, External Width - Metric:26.41Mm, Product Range:- Rohs Compliant: Yes |Pomona 4742 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 | Buy Now |
DISTI #
4742-ND
|
DigiKey | COVER FOR MINI BOX (1.50"X1.13") Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6900 | Buy Now |
DISTI #
565-4742
|
Mouser Electronics | Test Accessories - Other COVER RoHS: Compliant | 0 |
|
$5.6800 / $5.9400 | Order Now |
DISTI #
70552220
|
RS | COVER FOR MINI BOX (1.50"X1.13") | Pomona Electronics 4742 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$6.1500 / $6.9900 | Buy Now |
DISTI #
51662095
|
Verical | Aluminum Flange Mount Die Cast Aluminum Box Min Qty: 8 Package Multiple: 1 Date Code: 1349 | Americas - 97 |
|
$7.9950 / $9.0870 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$6.1500 / $6.9900 | Buy Now |
DISTI #
35178.1
|
TestEquity LLC | Pomona 4742 Cover For Miniature Box (1.50" X 1.13"), 0.040 Material Thickness, Aluminum | 0 |
|
$6.9900 | Buy Now |