Part Details for 47417 by TE Connectivity
Overview of 47417 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 47417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7582
|
Newark | Hand Crimp Tool, 18-16Awg Rohs Compliant: Na |Amp Te Connectivity 47417 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$687.4800 / $705.0300 | Buy Now |
DISTI #
99F3431
|
Newark | Crimp Tool, Faston 250 Series Terminals, Crimp Tool Type:Hand, For Use With:Amp Faston 250 Series 18-16Awg Contacts, Product Range:Te Connectivity/Amp 474, Crimp Size:20Awg To 14Awg Rohs Compliant: Na |Amp Te Connectivity 47417 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$639.6200 | Buy Now |
DISTI #
47417-ND
|
DigiKey | TOOL HAND CRIMPER 14-20AWG SIDE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11 In Stock |
|
$688.0320 / $737.1800 | Buy Now |
DISTI #
47417
|
Avnet Americas | Premium Crimp Tooling Battery, Manual Double Action Hand Tool - Bulk (Alt: 47417) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$603.2160 / $725.9040 | Buy Now |
DISTI #
571-47417
|
Mouser Electronics | Crimpers / Crimping Tools 20-14AWG CRIMP TOOL | 8 |
|
$688.0300 | Buy Now |
DISTI #
AMP47417
|
Heilind Electronics | DAHT SH F CRIMP 20-14 | Americas - 0 in Stock |
|
$751.7648 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Hand - AMP Faston 250 Series 18-16AWG Contacts - Te Connectivity / Amp 474. |
5 In Stock |
|
$667.8900 / $684.4700 | Buy Now |
DISTI #
54483377
|
Verical | Application Tooling, Double Action Hand Crimping Tool Min Qty: 1 Package Multiple: 1 Date Code: 2030 | Americas - 5 |
|
$806.3632 / $822.6803 | Buy Now |
DISTI #
47417
|
TTI | Crimpers / Crimping Tools 20-14AWG CRIMP TOOL Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$595.5700 / $619.6400 | Buy Now |
DISTI #
47417
|
Avnet Americas | Premium Crimp Tooling Battery, Manual Double Action Hand Tool - Bulk (Alt: 47417) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$603.2160 / $725.9040 | Buy Now |
Part Details for 47417
47417 CAD Models
47417 Part Data Attributes:
|
47417
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
47417
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |