Part Details for 474142-E by TE Connectivity
Overview of 474142-E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 474142-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-474142-E-ND
|
DigiKey | MIBR F 03POS VERT A IDC22 POZ KS Min Qty: 1 Lead time: 17 Weeks Container: Tray |
3520 In Stock |
|
$1.3626 / $1.9300 | Buy Now |
DISTI #
474142-E
|
Avnet Americas | Conn IDC Connector Receptacle 3 POS 1.27mm IDT ST Cable Mount Tray - Bulk (Alt: 474142-E) Min Qty: 2380 Package Multiple: 238 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$1.2122 | Buy Now |
DISTI #
305-474142
|
Mouser Electronics | Headers & Wire Housings SRCA 1,27 3 F 1-KS IDC22 137 E1 094 1,27 RoHS: Compliant | 20 |
|
$1.3200 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2380 Package Multiple: 238 Lead time: 28 Weeks Container: Box | 0Box |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $3.7100 | Buy Now |
DISTI #
474142-E
|
Avnet Abacus | Conn IDC Connector Receptacle 3 POS 1.27mm IDT ST Cable Mount Tray (Alt: 474142-E) RoHS: Compliant Min Qty: 3570 Package Multiple: 238 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3500 / $3.7100 | Buy Now |